AP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QAP2G684KRP

DigiKey Part Number
493-10196-ND
Manufacturer
Manufacturer Product Number
QAP2G684KRP
Description
CAP FILM 0.68UF 10% 400VDC AXIAL
Customer Reference
Detailed Description
0.68 µF Film Capacitor 400V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
QAP2G684KRP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.736" W, 0.413" T x 1.181" L (18.70mm, 10.50mm x 30.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.