



QAP2G334JRP | |
|---|---|
DigiKey Part Number | QAP2G334JRP-ND |
Manufacturer | |
Manufacturer Product Number | QAP2G334JRP |
Description | CAP FILM 0.33UF 5% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | QAP2G334JRP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.559" W, 0.299" T x 1.181" L (14.20mm, 7.60mm x 30.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Applications High Frequency, Switching |
Voltage Rating - DC 400V |

