



QAP2E684KRP | |
|---|---|
DigiKey Part Number | 493-10186-ND |
Manufacturer | |
Manufacturer Product Number | QAP2E684KRP |
Description | CAP FILM 0.68UF 10% 250VDC AXIAL |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | QAP2E684KRP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.579" W, 0.256" T x 1.181" L (14.70mm, 6.50mm x 30.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications High Frequency, Switching |
Voltage Rating - DC 250V |

