



QAP2E106JRP | |
|---|---|
DigiKey Part Number | QAP2E106JRP-ND |
Manufacturer | |
Manufacturer Product Number | QAP2E106JRP |
Description | CAP FILM 10UF 5% 250VDC AXIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | QAP2E106JRP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.094" W, 0.713" T x 2.047" L (27.80mm, 18.10mm x 52.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |

