



QAK2J154JTP | |
|---|---|
DigiKey Part Number | QAK2J154JTP-ND |
Manufacturer | |
Manufacturer Product Number | QAK2J154JTP |
Description | CAP FILM 0.15UF 5% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | QAK2J154JTP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.551" W, 0.295" T x 1.181" L (14.00mm, 7.50mm x 30.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 630V |

