



QAK2J104KTP | |
|---|---|
DigiKey Part Number | 493-13022-ND |
Manufacturer | |
Manufacturer Product Number | QAK2J104KTP |
Description | CAP FILM 0.1UF 10% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | QAK2J104KTP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.492" W, 0.177" T x 1.102" L (12.50mm, 4.50mm x 28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 630V |

