



QAK2G474JTP | |
|---|---|
DigiKey Part Number | QAK2G474JTP-ND |
Manufacturer | |
Manufacturer Product Number | QAK2G474JTP |
Description | CAP FILM 0.47UF 5% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | QAK2G474JTP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.669" W, 0.354" T x 0.984" L (17.00mm, 9.00mm x 25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 400V |

