1 µF Film Capacitor 400V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Film Capacitor 400V Polyester, Metallized Axial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QAK2G105KTP

DigiKey Part Number
493-13017-ND
Manufacturer
Manufacturer Product Number
QAK2G105KTP
Description
CAP FILM 1UF 10% 400VDC AXIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 400V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
QAK2G105KTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.748" W, 0.374" T x 1.102" L (19.00mm, 9.50mm x 28.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
General Purpose
Voltage Rating - DC
400V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,23300 €22,33 €
501,86240 €93,12 €
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €