
PWS2201470KG | |
|---|---|
DigiKey Part Number | PWS2201470KG-ND |
Manufacturer | |
Manufacturer Product Number | PWS2201470KG |
Description | CAP FILM 4700PF 10% 2KVDC AXIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | PWS2201470KG Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.335" Dia x 1.063" L (8.50mm x 27.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±10% | Termination Wire Leads |
Voltage Rating - AC 500V | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 2000V (2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,09500 € | 10,95 € |
| 50 | 0,88320 € | 44,16 € |
| 100 | 0,81800 € | 81,80 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

