
PWS2153100KJ | |
|---|---|
DigiKey Part Number | PWS2153100KJ-ND |
Manufacturer | |
Manufacturer Product Number | PWS2153100KJ |
Description | CAP FILM 0.1UF 10% 1.5KVDC AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 450V 1500V (1.5kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | PWS2153100KJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.866" Dia x 1.260" L (22.00mm x 32.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,08100 € | 40,81 € |
| 50 | 3,49900 € | 174,95 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

