
PWS2151330KD | |
|---|---|
DigiKey Part Number | PWS2151330KD-ND |
Manufacturer | |
Manufacturer Product Number | PWS2151330KD |
Description | CAP FILM 3300PF 10% 1.5KVDC AXL |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 450V 1500V (1.5kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | PWS2151330KD Models |
Category | Voltage Rating - DC 1500V (1.5kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.335" Dia x 0.748" L (8.50mm x 19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 450V | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,00700 € | 10,07 € |
| 50 | 0,80960 € | 40,48 € |
| 100 | 0,74860 € | 74,86 € |
| 500 | 0,64544 € | 322,72 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

