
PWS2102150KG | |
|---|---|
DigiKey Part Number | PWS2102150KG-ND |
Manufacturer | |
Manufacturer Product Number | PWS2102150KG |
Description | CAP FILM 0.015UF 10% 1KVDC SCREW |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | PWS2102150KG Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.335" Dia x 1.063" L (8.50mm x 27.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - AC 400V | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

