
PWS2102100KG | |
|---|---|
DigiKey Part Number | PWS2102100KG-ND |
Manufacturer | |
Manufacturer Product Number | PWS2102100KG |
Description | CAP FILM 10000PF 10% 1KVDC AXIAL |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | PWS2102100KG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.276" Dia x 1.063" L (7.00mm x 27.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,09100 € | 10,91 € |
| 50 | 0,87920 € | 43,96 € |
| 100 | 0,81360 € | 81,36 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

