3300 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWS2101330KD

DigiKey Part Number
PWS2101330KD-ND
Manufacturer
Manufacturer Product Number
PWS2101330KD
Description
CAP FILM 3300PF 10% 1KVDC AXIAL
Customer Reference
Detailed Description
3300 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1000V (1kV)
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.276" Dia x 0.748" L (7.00mm x 19.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
400V
Applications
High Frequency, Switching; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,94800 €9,48 €
500,75920 €37,96 €
1000,70100 €70,10 €
5000,60278 €301,39 €
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €