
PSB2302220KHL | |
|---|---|
DigiKey Part Number | PSB2302220KHL-ND |
Manufacturer | |
Manufacturer Product Number | PSB2302220KHL |
Description | CAP FILM 0.022UF 10% 3KVDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PSB2302220KHL Models |
Category | ESR (Equivalent Series Resistance) 26.5 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.673" L x 1.102" W (42.50mm x 28.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 750V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 3000V (3kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSB2302220KHS | Nichicon | 198 | PSB2302220KHS-ND | 3,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,63100 € | 26,31 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

