
PSB2253100KHSD | |
|---|---|
DigiKey Part Number | PSB2253100KHSD-ND |
Manufacturer | |
Manufacturer Product Number | PSB2253100KHSD |
Description | CAP FILM 0.1UF 10% 2.5KVDC RAD |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 725V 2500V (2.5kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PSB2253100KHSD Models |
Category | ESR (Equivalent Series Resistance) 6.9 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 725V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 4,68300 € | 46,83 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |

