
PSB2203100KHS | |
|---|---|
DigiKey Part Number | PSB2203100KHS-ND |
Manufacturer | |
Manufacturer Product Number | PSB2203100KHS |
Description | CAP FILM 0.1UF 10% 2KVDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PSB2203100KHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,27400 € | 32,74 € |
| 50 | 2,78060 € | 139,03 € |
| 322 | 2,42922 € | 782,21 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |

