
PSB2103470KHS | |
|---|---|
DigiKey Part Number | PSB2103470KHS-ND |
Manufacturer | |
Manufacturer Product Number | PSB2103470KHS |
Description | CAP FILM 0.47UF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 575V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PSB2103470KHS Models |
Category | ESR (Equivalent Series Resistance) 3.7 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 575V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,20600 € | 42,06 € |
| 50 | 3,61300 € | 180,65 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

