
PSB1853470KHSD | |
|---|---|
DigiKey Part Number | PSB1853470KHSD-ND |
Manufacturer | |
Manufacturer Product Number | PSB1853470KHSD |
Description | CAP FILM 0.47UF 10% 850VDC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PSB1853470KHSD Models |
Category | ESR (Equivalent Series Resistance) 3.2 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 850V | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,11800 € | 41,18 € |
| 50 | 3,53340 € | 176,67 € |
| 266 | 3,15045 € | 838,02 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

