0.1 µF Film Capacitor 700V 2500V (2.5kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA2253100KN

DigiKey Part Number
PPA2253100KN-ND
Manufacturer
Manufacturer Product Number
PPA2253100KN
Description
CAP FILM 0.1UF 10% 2.5KVDC AXIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 700V 2500V (2.5kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
11.5 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.689" Dia x 1.732" L (17.50mm x 44.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
700V
Applications
High Frequency, Switching; High Pulse, DV/DT; Snubber
Voltage Rating - DC
2500V (2.5kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,63000 €4,63 €
103,36400 €33,64 €
502,85860 €142,93 €
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,50970 €