
PPA2203100KJ | |
|---|---|
DigiKey Part Number | PPA2203100KJ-ND |
Manufacturer | |
Manufacturer Product Number | PPA2203100KJ |
Description | CAP FILM 0.1UF 10% 2KVDC AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 650V 2000V (2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | PPA2203100KJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" Dia x 1.260" L (18.00mm x 32.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,53900 € | 25,39 € |
| 50 | 2,13180 € | 106,59 € |
| 250 | 1,87300 € | 468,25 € |
| 500 | 1,79290 € | 896,45 € |
| 1.000 | 1,72692 € | 1.726,92 € |
| 2.500 | 1,65723 € | 4.143,07 € |
| 5.000 | 1,61518 € | 8.075,90 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

