
PPA2123100KJ | |
|---|---|
DigiKey Part Number | PPA2123100KJ-ND |
Manufacturer | |
Manufacturer Product Number | PPA2123100KJ |
Description | CAP FILM 0.1UF 10% 1.2KVDC AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 550V 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | PPA2123100KJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" Dia x 1.260" L (12.00mm x 32.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |

