1.5 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMB2124150KSP

DigiKey Part Number
PMB2124150KSP-ND
Manufacturer
Manufacturer Product Number
PMB2124150KSP
Description
CAP FILM 1.5UF 10% 1.2KVDC SCREW
Customer Reference
Detailed Description
1.5 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
2.1 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Capacitance
Size / Dimension
1.673" L x 1.299" W (42.50mm x 33.00mm)
Tolerance
±10%
Height - Seated (Max)
1.772" (45.00mm)
Voltage Rating - AC
630V
Termination
Screw Terminals
Voltage Rating - DC
1200V (1.2kV)
Applications
High Frequency, Switching; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMB2124150KSRNichicon160PMB2124150KSR-ND11,18000 €Parametric Equivalent
PMB2124150KVPNichicon95PMB2124150KVP-ND13,63000 €Parametric Equivalent
PMB2124150KVRNichicon279PMB2124150KVR-ND13,63000 €Parametric Equivalent
In-Stock: 99
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,29000 €12,29 €
109,56600 €95,66 €
508,47960 €423,98 €
Unit Price without VAT:12,29000 €
Unit Price with VAT:14,62510 €