1 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMB2124100KSR

DigiKey Part Number
PMB2124100KSR-ND
Manufacturer
Manufacturer Product Number
PMB2124100KSR
Description
CAP FILM 1UF 10% 1.2KVDC SCREW
Customer Reference
Detailed Description
1 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
2.7 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Capacitance
Size / Dimension
1.673" L x 1.319" W (42.50mm x 33.50mm)
Tolerance
±10%
Height - Seated (Max)
1.398" (35.50mm)
Voltage Rating - AC
630V
Termination
Screw Terminals
Voltage Rating - DC
1200V (1.2kV)
Applications
High Frequency, Switching; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMB2124100KSPNichicon534PMB2124100KSP-ND9,54000 €Parametric Equivalent
PMB2124100KVPNichicon53PMB2124100KVP-ND11,74000 €Parametric Equivalent
In-Stock: 48
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,43000 €9,43 €
107,21100 €72,11 €
Unit Price without VAT:9,43000 €
Unit Price with VAT:11,22170 €