
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 4.1 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.673" L x 0.965" W (42.50mm x 24.50mm) |
Tolerance ±10% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage Rating - AC 630V | Termination Screw Terminals |
Voltage Rating - DC 1200V (1.2kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMB2123470KSR | Nichicon | 112 | PMB2123470KSR-ND | 7,28000 € | Parametric Equivalent |
| PMB2123470KVP | Nichicon | 66 | PMB2123470KVP-ND | 9,42000 € | Parametric Equivalent |
| PMB2123470KVR | Nichicon | 122 | PMB2123470KVR-ND | 9,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 6,03500 € | 60,35 € |
| 50 | 5,25920 € | 262,96 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |

