Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 575V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.299" W (42.50mm x 33.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |


