2.5 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMB1854250KSP

DigiKey Part Number
PMB1854250KSP-ND
Manufacturer
Manufacturer Product Number
PMB1854250KSP
Description
CAP FILM 2.5UF 10% 850VDC SCREW
Customer Reference
Detailed Description
2.5 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
1.9 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Capacitance
Size / Dimension
1.673" L x 1.299" W (42.50mm x 33.00mm)
Tolerance
±10%
Height - Seated (Max)
1.772" (45.00mm)
Voltage Rating - AC
500V
Termination
Screw Terminals
Voltage Rating - DC
850V
Applications
High Frequency, Switching; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMB1854250KSRNichicon18PMB1854250KSR-ND12,89000 €Parametric Equivalent
PMB1854250KVPNichicon53PMB1854250KVP-ND14,09000 €Parametric Equivalent
PMB1854250KVRNichicon34PMB1854250KVR-ND14,09000 €Parametric Equivalent
In-Stock: 88
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,18000 €14,18 €
1011,13900 €111,39 €
509,92560 €496,28 €
Unit Price without VAT:14,18000 €
Unit Price with VAT:16,87420 €