



PLX1V390MCL1 | |
|---|---|
DigiKey Part Number | 493-14208-ND |
Manufacturer | |
Manufacturer Product Number | PLX1V390MCL1 |
Description | CAP ALUM POLY 39UF 20% 35V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1V390MCL1 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 39 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 33mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,94927 € | 1.898,54 € |
| Unit Price without VAT: | 0,94927 € |
|---|---|
| Unit Price with VAT: | 1,12963 € |

