47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 29mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 29mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PLX1H470MDL1TD

DigiKey Part Number
493-4685-1-ND - Cut Tape (CT)
493-4685-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLX1H470MDL1TD
Description
CAP ALUM POLY 47UF 20% 50V TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 29mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PLX1H470MDL1TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
29mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.040
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,35000 €4,35 €
102,98300 €29,83 €
502,41920 €120,96 €
1002,24150 €224,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,93648 €968,24 €
1.0001,84060 €1.840,60 €
1.5001,79225 €2.688,38 €
2.5001,73836 €4.345,90 €
3.5001,70671 €5.973,48 €
5.0001,67615 €8.380,75 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €