



PLX1H220MCL1 | |
|---|---|
DigiKey Part Number | 493-14204-ND |
Manufacturer | |
Manufacturer Product Number | PLX1H220MCL1 |
Description | CAP ALUM POLY 22UF 20% 50V TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1H220MCL1 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications General Purpose |
Part Status Not For New Designs | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 22 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,78700 € | 17,87 € |
| 50 | 1,42060 € | 71,03 € |
| 200 | 1,20860 € | 241,72 € |
| 600 | 1,08820 € | 652,92 € |
| 1.000 | 1,04320 € | 1.043,20 € |
| 2.600 | 0,97392 € | 2.532,19 € |
| 5.000 | 0,93578 € | 4.678,90 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |



