



PLX1E820MCL1 | |
|---|---|
DigiKey Part Number | 493-14203-ND |
Manufacturer | |
Manufacturer Product Number | PLX1E820MCL1 |
Description | CAP ALUM POLY 82UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1E820MCL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,87852 € | 1.757,04 € |
| Unit Price without VAT: | 0,87852 € |
|---|---|
| Unit Price with VAT: | 1,04544 € |

