180 µF 25 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 25 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLX1E181MDL1

DigiKey Part Number
493-14202-ND
Manufacturer
Manufacturer Product Number
PLX1E181MDL1
Description
CAP ALUM POLY 180UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 25 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PLX1E181MDL1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,11000 €4,11 €
102,81800 €28,18 €
502,28060 €114,03 €
1002,11110 €211,11 €
5001,81992 €909,96 €
1.0001,72839 €1.728,39 €
3.0001,61410 €4.842,30 €
5.0001,57142 €7.857,10 €
Manufacturers Standard Package
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €