



PLX1D271MDL1 | |
|---|---|
DigiKey Part Number | 493-14200-ND |
Manufacturer | |
Manufacturer Product Number | PLX1D271MDL1 |
Description | CAP ALUM POLY 270UF 20% 20V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 20 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1D271MDL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,71000 € | 27,10 € |
| 50 | 2,18940 € | 109,47 € |
| 100 | 2,02520 € | 202,52 € |
| 500 | 1,74340 € | 871,70 € |
| 1.000 | 1,65479 € | 1.654,79 € |
| 3.000 | 1,54411 € | 4.632,33 € |
| 5.000 | 1,50279 € | 7.513,95 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

