



PLX1D151MDL1TD | |
|---|---|
DigiKey Part Number | 493-4677-1-ND - Cut Tape (CT) 493-4677-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLX1D151MDL1TD |
Description | CAP ALUM POLY 150UF 20% 20V TH |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1D151MDL1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,89000 € | 18,90 € |
| 50 | 1,50440 € | 75,22 € |
| 100 | 1,38280 € | 138,28 € |
| 500 | 1,17386 € | 586,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10813 € | 1.108,13 € |
| 2.000 | 1,05357 € | 2.107,14 € |
| 3.000 | 1,02604 € | 3.078,12 € |
| 5.000 | 0,99538 € | 4.976,90 € |
| 7.000 | 0,97737 € | 6.841,59 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

