



PLX1C391MDL1TD | |
|---|---|
DigiKey Part Number | 493-4687-1-ND - Cut Tape (CT) 493-4687-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLX1C391MDL1TD |
Description | CAP ALUM POLY 390UF 20% 16V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum - Polymer Capacitors Radial, Can 23mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1C391MDL1TD Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 23mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62060 € | 810,30 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

