390 µF 16 V Aluminum - Polymer Capacitors Radial, Can 23mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 16 V Aluminum - Polymer Capacitors Radial, Can 23mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLX1C391MDL1

DigiKey Part Number
493-14197-ND
Manufacturer
Manufacturer Product Number
PLX1C391MDL1
Description
CAP ALUM POLY 390UF 20% 16V TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 16 V Aluminum - Polymer Capacitors Radial, Can 23mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PLX1C391MDL1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
390 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
23mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,53874 €1.538,74 €
Manufacturers Standard Package
Unit Price without VAT:1,53874 €
Unit Price with VAT:1,83110 €