



PLX1C151MCL1 | |
|---|---|
DigiKey Part Number | 493-14195-ND |
Manufacturer | |
Manufacturer Product Number | PLX1C151MCL1 |
Description | CAP ALUM POLY 150UF 20% 16V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1C151MCL1 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 26mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,63000 € | 16,30 € |
| 50 | 1,29020 € | 64,51 € |
| 100 | 1,18290 € | 118,29 € |
| 500 | 0,99848 € | 499,24 € |
| 2.000 | 0,89226 € | 1.784,52 € |
| 4.000 | 0,85225 € | 3.409,00 € |
| 6.000 | 0,83207 € | 4.992,42 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

