



PLV2A6R8MCL1 | |
|---|---|
DigiKey Part Number | 493-14194-ND |
Manufacturer | |
Manufacturer Product Number | PLV2A6R8MCL1 |
Description | CAP ALUM POLY 6.8UF 20% 100V TH |
Customer Reference | |
Detailed Description | 6.8 µF 100 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLV2A6R8MCL1 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 100 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 45mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,09700 € | 20,97 € |
| 50 | 1,67700 € | 83,85 € |
| 200 | 1,43475 € | 286,95 € |
| 600 | 1,29723 € | 778,34 € |
| 1.000 | 1,24583 € | 1.245,83 € |
| 2.600 | 1,16672 € | 3.033,47 € |
| 5.000 | 1,12316 € | 5.615,80 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

