



PLV1V270MCL1 | |
|---|---|
DigiKey Part Number | 493-3728-ND |
Manufacturer | |
Manufacturer Product Number | PLV1V270MCL1 |
Description | CAP ALUM POLY 27UF 20% 35V TH |
Customer Reference | |
Detailed Description | 27 µF 35 V Aluminum - Polymer Capacitors Radial, Can 42mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLV1V270MCL1 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 27 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 42mOhm |

