Similar




PLV1J470MDL1 | |
|---|---|
DigiKey Part Number | 493-14185-ND |
Manufacturer | |
Manufacturer Product Number | PLV1J470MDL1 |
Description | CAP ALUM POLY 47UF 20% 63V TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can 29mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLV1J470MDL1 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 29mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 870575875005 | Würth Elektronik | 0 | 732-870575875005CT-ND | 2,55000 € | Similar |


