PLV1E151MDL1TD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 2.776
Unit Price: 0,90000 €
Datasheet
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLV1E151MDL1TD

DigiKey Part Number
493-3864-1-ND - Cut Tape (CT)
493-3864-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLV1E151MDL1TD
Description
CAP ALUM POLY 150UF 20% 25V TH
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLV1E151MDL1TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
26mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types