



PLV1E151MDL1 | |
|---|---|
DigiKey Part Number | 493-14178-ND |
Manufacturer | |
Manufacturer Product Number | PLV1E151MDL1 |
Description | CAP ALUM POLY 150UF 20% 25V TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLV1E151MDL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,54300 € | 15,43 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

