Similar




PLV1E121MCL1 | |
|---|---|
DigiKey Part Number | 493-14177-ND |
Manufacturer | |
Manufacturer Product Number | PLV1E121MCL1 |
Description | CAP ALUM POLY 120UF 20% 25V TH |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLV1E121MCL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |


