



PLV1D331MDL1 | |
|---|---|
DigiKey Part Number | 493-14176-ND |
Manufacturer | |
Manufacturer Product Number | PLV1D331MDL1 |
Description | CAP ALUM POLY 330UF 20% 20V TH |
Customer Reference | |
Detailed Description | 330 µF 20 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLV1D331MDL1 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 24mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,21700 € | 22,17 € |
| 50 | 1,77700 € | 88,85 € |
| 200 | 1,52320 € | 304,64 € |
| 600 | 1,37920 € | 827,52 € |
| 1.000 | 1,32537 € | 1.325,37 € |
| 2.600 | 1,24251 € | 3.230,53 € |
| 5.000 | 1,19689 € | 5.984,45 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

