



PLV1C221MCL1 | |
|---|---|
DigiKey Part Number | 493-14171-ND |
Manufacturer | |
Manufacturer Product Number | PLV1C221MCL1 |
Description | CAP ALUM POLY 220UF 20% 16V TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLV1C221MCL1 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 26mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,56100 € | 15,61 € |
| 50 | 1,23340 € | 61,67 € |
| 200 | 1,04390 € | 208,78 € |
| 600 | 0,93630 € | 561,78 € |
| 1.000 | 0,89608 € | 896,08 € |
| 2.600 | 0,83415 € | 2.168,79 € |
| 5.000 | 0,80006 € | 4.000,30 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

