



PLS1C331MDO1TD | |
|---|---|
DigiKey Part Number | 493-14169-1-ND - Cut Tape (CT) 493-14169-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS1C331MDO1TD |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS1C331MDO1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,45900 € | 14,59 € |
| 50 | 1,14920 € | 57,46 € |
| 100 | 1,05150 € | 105,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87064 € | 435,32 € |
| 1.000 | 0,81832 € | 818,32 € |
| 1.500 | 0,79193 € | 1.187,89 € |
| 2.500 | 0,76252 € | 1.906,30 € |
| 3.500 | 0,74524 € | 2.608,34 € |
| 5.000 | 0,72855 € | 3.642,75 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

