



PLS1C331MDO1 | |
|---|---|
DigiKey Part Number | PLS1C331MDO1-ND |
Manufacturer | |
Manufacturer Product Number | PLS1C331MDO1 |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS1C331MDO1 Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74142 € | 741,42 € |
| Unit Price without VAT: | 0,74142 € |
|---|---|
| Unit Price with VAT: | 0,88229 € |

