



PLS1C271MDO1TD | |
|---|---|
DigiKey Part Number | 493-14168-1-ND - Cut Tape (CT) 493-14168-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS1C271MDO1TD |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS1C271MDO1TD Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08400 € | 10,84 € |
| 50 | 0,84400 € | 42,20 € |
| 100 | 0,76820 € | 76,82 € |
| 500 | 0,63786 € | 318,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59683 € | 596,83 € |
| 2.000 | 0,56275 € | 1.125,50 € |
| 3.000 | 0,54555 € | 1.636,65 € |
| 5.000 | 0,52639 € | 2.631,95 € |
| 7.000 | 0,51513 € | 3.605,91 € |
| 10.000 | 0,50426 € | 5.042,60 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

