150 µF 10 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

PLS1A151MDL4

DigiKey Part Number
493-16569-ND
Manufacturer
Manufacturer Product Number
PLS1A151MDL4
Description
CAP ALUM POLY 150UF 20% 10V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLS1A151MDL4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,75400 €7,54 €
500,57920 €28,96 €
1000,52390 €52,39 €
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €