



PLS0J391MCL2 | |
|---|---|
DigiKey Part Number | PLS0J391MCL2-ND |
Manufacturer | |
Manufacturer Product Number | PLS0J391MCL2 |
Description | CAP ALUM POLY 390UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0J391MCL2 Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 15mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40966 € | 819,32 € |
| Unit Price without VAT: | 0,40966 € |
|---|---|
| Unit Price with VAT: | 0,48750 € |

